P8-751211A

Heilind Number:OTTP8-751211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-751211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-751211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-751211A

Detailed Description

Introducing the P8-751211A, a high-performance push button switch from the P8 series. Featuring a sleek black casing with a striking red cap, this switch is designed for durability with a 100,000 cycle rating. Its sealed construction, with an IP6K4S rating, ensures reliable operation in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable use. With a current rating of 10A and contact plating in silver, it guarantees efficient electrical conductivity. Ideal for panel mounting, this SPST-NO configuration switch is perfect for applications requiring momentary action. Operating at temperatures ranging from -55°C to 85°C and accommodating both AC and DC voltages up to 115V and 28V respectively, it's a versatile solution for various industries. Upgrade your control systems with this premium push button switch, delivering quality performance with each press.