P8-751212C

Heilind Number:OTTP8-751212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-751212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-751212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-751212C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-751212C. Designed for reliability in demanding environments, this black pushbutton switch features an IP6K4S rating for protection against dust and moisture. The durable aluminum housing and thermoplastic actuator ensure longevity, with a 100,000 cycle durability rating. The SPST-NO contact configuration allows for Off-(On) functionality, while the silver-plated brass contacts provide efficient conductivity. With a 10A current rating, 115VAC and 28VDC voltage ratings, and a wide operating temperature range from -55°C to 85°C, this switch is ideal for various applications. Panel mount installation with screw termination offers secure placement. Perfect for industrial and commercial use, this subminiature momentary action switch guarantees performance and longevity.