P8-752211A

Heilind Number:OTTP8-752211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-752211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-752211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-752211A

Detailed Description

Experience reliable performance in demanding environments with our Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand tough conditions. With an IP6K4S rating, it offers protection against dust and water ingress. The red button, with a flat round shape, provides a tactile interface for smooth operation. Ideal for panel mounting, it has a screw termination type for secure installation. This switch is designed for industrial applications, with a high durability rating of 100,000 cycles. It offers a contact configuration of SPST-NC, with a current rating of 10A and voltage ratings of 115VAC and 28VDC. Whether in automotive, aerospace, or other hi-rel industries, this pushbutton switch ensures precision control and long-lasting performance.