P8-811112A

Heilind Number:OTTP8-811112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811112A

Detailed Description

Introducing the P8-811112A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Designed for precision and performance, this switch features a sleek black button with a round, flat actuator for comfortable and efficient operation. With a current rating of 10A and contact plating in silver, it ensures optimal conductivity. The aluminum housing and thermoplastic actuator guarantee longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, this switch is perfect for various applications. Its SPST-NO contact configuration and 115VAC/28VDC voltage ratings make it versatile for use. With a temperature range of -55°C to 85°C, it operates flawlessly in diverse environments. Trust in the P8-811112A for seamless switching performance.