P8-811112C

Heilind Number:OTTP8-811112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-811112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811112C
Series:P8
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-811112C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek design with a black button cap and silver casing. This high-quality switch is perfect for panel mounting applications, offering a durable aluminum housing and thermoplastic actuator. With a contact rating of 10A, it ensures reliable performance. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating seamlessly in temperatures ranging from -55°C to 85°C, it guarantees versatility. Whether used in industrial machinery or consumer electronics, this switch with a 100,000 cycle durability rating is a dependable choice. With both AC and DC voltage ratings of 115V and 28V respectively, it caters to various power requirements. Trust in the P8 Series for efficient and long-lasting switching solutions.