P8-811116C

Heilind Number:OTTP8-811116C
Manufacturer:OTTO Controls
Manufacturer Number:P8-811116C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811116C
Series:P8
Cap Color:Blue
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-811116C

Detailed Description

The P8-811116C Blue Push Button Switch from the P8 series is a high-quality component designed for reliable performance in various applications. Featuring a sleek Silver case and a durable Aluminum housing, this switch is built to withstand tough environments. The momentary action button with a round, flat actuator offers a comfortable and responsive user experience, while the SPST-NO contact configuration ensures efficient circuit control. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for both low and high-power systems. Its solder termination and panel mount style facilitate easy installation. Boasting a durability rating of 100,000 cycles, this switch guarantees long-lasting performance. Perfect for use in industrial, automotive, and electronic applications, this subminiature push button switch is a dependable choice for your control panel needs.