P8-811211A

Heilind Number:OTTP8-811211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811211A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-811211A. Designed for durability, this switch features a red button actuator, perfect for panel mounting. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, with silver contact plating and brass contact material, guarantees efficient electrical conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch is versatile and robust. Its aluminum housing and thermoplastic actuator material withstand extreme temperatures from -55 °C to 85 °C. Ideal for industrial applications, it offers a long service life of 100,000 cycles. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.