P8-811226A

Heilind Number:OTTP8-811226A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811226A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811226A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811226A

Detailed Description

The P8-811226A Push Button Switch, part of the P8 series, is a reliable and durable component designed for demanding environments. Featuring a blue cap and silver case, it offers a sleek and professional appearance. With an IP6K4S rating, it provides excellent protection against dust and water ingress. The non-illuminated, momentary action switch has a flat round button actuator, perfect for panel mounting. Its high current rating of 10A, contact plating of silver, and SPST-NO configuration ensure efficient performance. Constructed with brass contacts and aluminum housing, it guarantees longevity even in extreme temperatures ranging from -55°C to 85°C. Ideal for various applications, this sealed pushbutton switch is a dependable choice for industrial and commercial use.