P8-811311A

Heilind Number:OTTP8-811311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811311A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-811311A), perfect for applications requiring reliable tactile feedback. Featuring a durable aluminum housing with a sleek silver case, this switch is designed for panel mount installation. The flat red button, made of high-quality thermoplastic, ensures comfortable actuation. With a high IP6K8S rating, it guarantees protection against dust and water ingress. Operating at up to 115 VAC and 28 VDC, and with a current rating of 10 A, it's suitable for various voltage applications. The SPST-NO contact configuration and silver contact plating ensure excellent conductivity. Rated for 100,000 cycles, it offers long-lasting performance even in harsh environments. With a wide operating temperature range from -55°C to 85°C, this switch is reliable in extreme conditions, making it a versatile choice for industrial and commercial settings.