P8-811311B

Heilind Number:OTTP8-811311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-811311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811311B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-811311B) designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The red button with a round dome actuator provides tactile feedback, while the SPST-NO contact configuration offers precise control. Operating at up to 115VAC/28VDC and 10A, it suits a wide range of power requirements. The solder termination type simplifies installation on panels, and with a 100,000 cycle durability rating, it guarantees long-lasting use even in harsh conditions. From machinery to control panels, this pushbutton switch is a dependable choice for critical operations.