P8-811312A

Heilind Number:OTTP8-811312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811312A

Detailed Description

Introducing the P8-811312A, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek design with a black button cap and silver housing, this switch is perfect for panel mounting applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures smooth operation, while the SPST-NO contact configuration guarantees reliable performance. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of electrical circuits. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last. Perfect for industrial and commercial use, it is a must-have component for any electronic system in need of a dependable pushbutton switch.