P8-811312H

Heilind Number:OTTP8-811312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-811312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811312H
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-811312H

Detailed Description

Introducing the P8 series Sealed Pushbutton Switch, SKU P8-811312H. This durable black button switch, featuring a round dome actuator and panel mount design, is designed for reliable performance in demanding environments. With an IP6K8S rating, it ensures protection against dust and water ingress. The switch offers a 10A current rating, making it suitable for various applications. Its brass contact material and silver contact plating guarantee excellent conductivity and longevity, with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this SPST-NO configuration switch is ideal for industrial and automotive use. Upgrade your control systems with the precision and quality of the P8 series Sealed Pushbutton Switch.