P8-811321A

Heilind Number:OTTP8-811321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-811321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-811321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-811321A

Detailed Description

Introducing the P8-811321A, a high-performance pushbutton switch from the P8 series. Featuring a sleek silver case with a vivid red cap, this switch boasts an IP6K8S rating for superior protection against dust and water ingress, making it ideal for demanding environments. The durable aluminum housing and thermoplastic actuator ensure long-lasting reliability, with a lifespan of 100,000 cycles. With a current rating of 10A, contact plating of silver, and a contact material of brass, this switch guarantees efficient and stable performance. Its SPST-NO contact configuration and Off-(On) switch function offer precise control. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC, and operates flawlessly in temperatures ranging from -55°C to 85°C. Perfect for panel mounting with solder termination, this sealed pushbutton switch is a versatile and essential component in any electronic system.