P8-816324A

Heilind Number:OTTP8-816324A
Manufacturer:OTTO Controls
Manufacturer Number:P8-816324A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-816324A
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-816324A

Detailed Description

The P8-816324A Push Button Switch is a high-performance component designed for durable and reliable operation in demanding environments. Featuring a sleek silver case with a vibrant yellow cap, this switch offers a visually striking design. Its sealed construction, with an IP6K8S rating, ensures protection against water and dust ingress. The SPDT contact configuration, with silver contact plating and a brass contact material, guarantees excellent conductivity and longevity. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The momentary action, On-(On) switch function, along with a flat round button actuator, provides tactile feedback and precise control. Ideal for panel mounting, it has a thermoplastic actuator material and solder termination type for easy installation. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is highly reliable even in extreme conditions. With a durability rating of 100,000 cycles, it offers long-lasting performance. Perfect for use in aerospace, military, automotive, and industrial applications, the P8-816324A is part of the P8 series, delivering quality and functionality.