P8-821112A

Heilind Number:OTTP8-821112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-821112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-821112A

Detailed Description

Introducing the P8-821112A, a sleek and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Boasting a stylish Black cap and durable Silver case, this switch is a perfect blend of form and function. Featuring a non-illuminated design, it is ideal for various applications. The Button (Flat) actuator with a Round shape offers comfortable and easy operation. With a current rating of 10 A, it ensures efficient performance. Panel Mount installation and Screw termination type make it convenient to set up. Crafted with high-quality materials like Brass contacts and Aluminum housing, it guarantees durability. Its SPST-NO contact configuration and Off-(On) switch function provide reliable control. Rated for AC and DC voltages of 115 VAC and 28 VDC respectively, it suits a range of power systems. With a wide operating temperature range from -55 °C to 85 °C and a durability rating of 100,000 cycles, this switch is built to withstand tough conditions. Perfect for use in various electronic devices, the P8-821112A is a must-have component for any project requiring precision switching.