P8-821119A

Heilind Number:OTTP8-821119A
Manufacturer:OTTO Controls
Manufacturer Number:P8-821119A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821119A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-821119A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-821119A. Designed for precision and durability, this switch features a white flat round button actuator with a silver aluminum housing. With a current rating of 10A and a contact material of brass plated with silver, it ensures reliable performance. The SPST-NO contact configuration offers seamless Off-(On) functionality. Operating at temperatures ranging from -55°C to 85°C, it is suitable for diverse environments. Panel mountable with screw termination, this switch is ideal for applications requiring a compact and robust solution. Perfect for various industries, the P8 Series guarantees 100,000 cycles of longevity, making it a dependable choice for your projects.