P8-821212A

Heilind Number:OTTP8-821212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-821212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821212A
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-821212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-821212A. Designed for reliability in demanding environments, this switch features an IP6K4S rating for dust and water resistance. The sleek silver case houses a durable aluminum housing, with a black button actuator made of thermoplastic. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient performance. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for a variety of applications. Its flat round button and panel mount style offer easy integration. Meeting stringent durability standards with a rating of 100,000 cycles, this pushbutton switch guarantees long-lasting functionality. Whether for industrial machinery, automotive, or aerospace use, this high-quality switch delivers reliable control.