P8-821312A

Heilind Number:OTTP8-821312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-821312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-821312A

Detailed Description

The P8-821312A is a rugged, reliable, and versatile pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is not only aesthetically pleasing but also IP6K8S rated for dust and water resistance. The black flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. With a high current rating of 10A and a contact configuration of SPST-NO, it ensures efficient electrical connectivity. Whether for industrial machinery or automotive applications, this subminiature momentary action switch guarantees optimal performance with a durability rating of 100,000 cycles. Suitable for both panel mounting and screw termination, it offers easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, the P8-821312A is a reliable solution for any project requiring a sealed pushbutton switch.