P8-821315A

Heilind Number:OTTP8-821315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-821315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-821315A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-821315A. Featuring a durable aluminum housing with a sleek silver case and a vibrant green cap, this switch is designed for reliability in any environment. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable and responsive operation. Sporting a SPST-NO contact configuration with a 10A current rating, it guarantees efficient performance. Whether mounted on a panel or enclosure, its screw termination type facilitates easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is ideal for various industrial applications. Upgrade your control systems with the P8 Series Sealed Pushbutton Switch for dependable and long-lasting functionality.