P8-821322C

Heilind Number:OTTP8-821322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-821322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-821322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-821322C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-821322C. Designed for high durability with a rating of 100,000 cycles, this switch ensures long-lasting performance. Featuring a flat round button actuator and a sleek silver case with a black cap, it offers a sophisticated look. The IP6K8S rating guarantees protection against dust and water ingress, making it suitable for various environments. With a contact configuration of SPST-NO and a current rating of 10A, it delivers reliable functionality. Whether for panel mounting in industrial settings or other applications, this switch, with its aluminum housing and thermoplastic actuator, is built to withstand harsh conditions. Operating between -55°C to 85°C, it's suitable for a wide temperature range. The P8 Series Pushbutton Switch is a versatile and dependable choice for any project.