P8-822312B

Heilind Number:OTTP8-822312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-822312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-822312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-822312B

Detailed Description

Introducing the P8-822312B, a cutting-edge addition to our P8 series of push button switches. Designed for durability and reliability, this switch features a sleek black button cap, complemented by a silver housing. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for a wide range of industrial applications. The non-illuminated button, with a round dome actuator, offers a satisfying tactile feedback. Operating at 115 VAC and 28 VDC, and with a current rating of 10A, it ensures efficient performance. The SPST-NC contact configuration and On-(Off) switch function provide versatility in usage. Constructed with high-quality materials like brass and aluminum, it offers a long lifespan, with a durability rating of 100,000 cycles. Suitable for panel mounting with screw termination, this sealed push button switch is a reliable solution for demanding environments, with a wide operating temperature range from -55°C to 85°C. Upgrade your control systems with the P8822312B today.