P8-822322B

Heilind Number:OTTP8-822322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-822322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-822322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-822322B

Detailed Description

The P8 series brings you the P8-822322B, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding environments. Featuring a sleek Silver case with a Black button, this switch is not only visually appealing but also highly functional with an IP6K8S rating for dust and water resistance. Its durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity even in harsh conditions. The SPST-NC contact configuration offers reliable operation, with a current rating of 10A at 115VAC or 28VDC. Perfect for panel mounting, this switch is ideal for industrial applications where performance and durability are paramount. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, the P8 series guarantees consistent and dependable functionality. Upgrade your control systems with the P8 Subminiature Pushbutton Switch, the perfect blend of quality and performance.