P8-826111A

Heilind Number:OTTP8-826111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-826111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-826111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-826111A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-826111A) from our P8 series. This high-quality switch features a sleek red button with a durable silver aluminum case, perfect for panel mounting. With a non-illuminated design, it offers reliable performance in various applications. The round flat button with a .25-inch actuator length and screw termination type ensures easy installation and operation. Boasting a 10A current rating and SPDT contact configuration, it guarantees efficient power control. Crafted with brass contacts and silver plating, it ensures longevity with a durability rating of 100,000 cycles. Suitable for both AC (115V) and DC (28V) systems, this switch operates smoothly in a wide temperature range from -55°C to 85°C. Embrace superior quality and functionality with this essential component in the Push Button Switches category. (Acronym: P8826111A)