P8-826115A

Heilind Number:OTTP8-826115A
Manufacturer:OTTO Controls
Manufacturer Number:P8-826115A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-826115A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-826115A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-826115A) is a reliable and durable component for various electronic applications. Featuring a flat green button actuator and a sleek silver housing, this switch is designed for panel mounting. With a current rating of 10A and contact plating in silver, it ensures efficient conductivity. The SPDT contact configuration offers versatility in circuit control. Operating smoothly between -55°C to 85°C, this switch guarantees performance in extreme conditions. With a lifespan of 100,000 cycles, it's built to last. Whether in industrial machinery or consumer electronics, the P8 Pushbutton Switch delivers precision and longevity.