P8-831311G

Heilind Number:OTTP8-831311G
Manufacturer:OTTO Controls
Manufacturer Number:P8-831311G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-831311G
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-831311G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-831311G. This high-performance switch features a durable construction with a red button (flat) actuator and silver aluminum housing, ensuring reliability in various applications. With an IP6K8S ingress protection rating, it guarantees resistance to dust and water, making it ideal for demanding environments. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC for DC, offers versatile usage. Its quick connect termination type and panel mount design facilitate easy installation. Whether in industrial machinery or automotive controls, this switch, with a 100,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C, delivers consistent performance. Trust the P8 Series for precision switching in critical operations.