P8-831322B

Heilind Number:OTTP8-831322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-831322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-831322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-831322B

Detailed Description

The P8-831322B is a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding environments. With a sleek silver case and black button, it offers both durability and style. Featuring IP6K8S ingress protection, this switch is impervious to dust and water, making it ideal for outdoor and industrial applications. The SPST-NO contact configuration and 10A current rating ensure efficient performance, while the quick connect termination type allows for easy installation. The switch's round dome actuator provides a tactile feedback, enhancing user experience. With a wide operating temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees long-lasting functionality. Whether used in automotive, aerospace, or marine industries, the P8 series switch delivers high-quality performance.