P8-832322B

Heilind Number:OTTP8-832322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-832322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-832322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-832322B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-832322B. This high-quality switch, featuring a durable aluminum housing and a black button with a silver case, ensures reliable performance in various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for use in challenging environments. The button, designed with a round dome actuator, provides a comfortable and responsive user experience. Rated for 10A at 115VAC or 28VDC, it guarantees efficient power handling. The SPST-NC contact configuration, along with silver contact plating and brass contact material, ensures low resistance and long-term reliability. Ideal for panel mounting, its quick connect termination type simplifies installation. Operating temperature ranging from -55°C to 85°C, combined with a durability rating of 100,000 cycles, guarantees consistent performance over an extended lifespan. Perfect for industrial, automotive, or aerospace applications, this non-illuminated pushbutton switch is a versatile and dependable choice.