P8-841121A

Heilind Number:OTTP8-841121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841121A

Detailed Description

Introducing the P8-841121A, a durable and reliable pushbutton switch from the P8 series. Featuring a sleek red cap and black case, this panel-mounted switch is perfect for various applications. With a flat round button, it offers a comfortable actuation experience. The SPST-NO contact configuration ensures seamless functionality, while the silver-plated brass contacts guarantee high performance. Operating at 115VAC or 28VDC, with a current rating of 10A, this switch is suitable for both AC and DC circuits. Its aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 100,000 cycles. From industrial machinery to consumer electronics, the P8-841121A is the ideal choice for reliable momentary action switching.