P8-841122A

Heilind Number:OTTP8-841122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841122A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-841122A, a sleek and reliable component designed for Panel Mount installation. The switch, part of the P8 series, features a durable Aluminum housing with a Black cap and case. With a Button (Flat) actuator made of Thermoplastic, it offers a comfortable Round shape for user interaction. Operating at a current rating of 10A and featuring Silver-plated Brass contacts, this SPST-NO configuration ensures efficient power control. Suitable for both AC and DC circuits, it boasts a voltage rating of 115VAC and 28VDC. With a wide temperature range from -55°C to 85°C, it guarantees performance in various environments. Its non-illuminated design and Off-(On) switch function make it ideal for applications where precision and reliability are paramount.Meeting high standards of durability with a rating of 100,000 cycles, this pushbutton switch is perfect for demanding industrial and commercial settings. Termination is made easy with solder connections, and its unsealed nature offers versatility in usage. The P8841122A, while not hi-rel certified, excels in providing consistent and responsive control, making it a standout choice in the world of switches.