P8-841221A

Heilind Number:OTTP8-841221A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841221A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841221A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841221A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-841221A) in striking red and black hues. Designed for durability with a 100,000 cycle rating, this button features a flat round actuator and a panel mount for seamless integration. Offering a reliable SPST-NO contact configuration with silver-plated brass contacts, it ensures efficient performance. With an IP6K4S rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for diverse applications. Whether in industrial settings or electronic devices, its 10A current rating, and 115VAC/28VDC voltage ratings guarantee optimal functionality. Perfect for projects requiring a non-illuminated tactile switch, the P8 Series combines quality construction with precise actuation, making it a versatile choice for any application.