P8-841312B

Heilind Number:OTTP8-841312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-841312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841312B

Detailed Description

The P8-841312B, part of the P8 series, is a high-performance sealed pushbutton switch designed for reliable operation in demanding environments. Featuring a sleek black housing and cap, this switch offers IP6K8S ingress protection, making it resistant to dust and water. The button actuator, made of durable thermoplastic, provides a comfortable and responsive touch. With a current rating of 10A and contact plating of silver, it ensures efficient conductivity. The SPST-NO contact configuration guarantees a secure connection in the Off-(On) switch function. Suitable for panel mounting and with a solder termination type, installation is quick and easy. Rated for a durability of 100,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch is ideal for use in aerospace, automotive, and industrial applications. Whether in AC or DC systems, it can handle voltages up to 115VAC and 28VDC. For a rugged and dependable pushbutton switch, the P8-841312B is the perfect choice.