P8-841312C

Heilind Number:OTTP8-841312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-841312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841312C

Detailed Description

Introducing the P8-841312C, a black Push Button Switch from the P8 series designed for reliable performance in demanding environments. With an IP6K8S rating, this sealed switch ensures protection against dust and water ingress, making it ideal for industrial applications. The flat round button actuator, made of thermoplastic, offers a comfortable and durable interface for users. Featuring a 10A current rating and SPST-NO contact configuration, it guarantees efficient connectivity. The aluminum housing and silver-plated brass contacts ensure longevity, with a durability rating of 100,000 cycles. Suitable for panel mounting and solder termination, it is versatile in installation. Operating seamlessly between -55°C to 85°C and compatible with 115VAC and 28VDC, this switch is a dependable choice for critical systems. Experience precise control with the Off-(On) switch function. Trust the P8841312C for high-performance switching in aerospace, defense, and other rugged environments.