P8-841325A

Heilind Number:OTTP8-841325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841325A

Detailed Description

The P8-841325A Pushbutton Switch, part of the P8 series, boasts a durable design with a green button cap and black housing, perfect for panel mounting. Its IP6K8S rating ensures robust sealing against environmental elements, ideal for industrial applications. Featuring a flat round button actuator made of thermoplastic, this switch guarantees reliable performance with a 100,000-cycle durability rating. With a 10A current rating, SPST-NO contact configuration, and 115VAC/28VDC voltage ratings, it offers versatile functionality. The brass contact material and silver plating ensure high conductivity. Operating from -55°C to 85°C, this switch is suitable for a wide range of operating environments. Perfect for applications requiring a sealed, momentary action pushbutton switch, the P8-841325A is a dependable choice in the field of switches.