P8-841412C

Heilind Number:OTTP8-841412C
Manufacturer:OTTO Controls
Manufacturer Number:P8-841412C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841412C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841412C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-841412C. Designed for durability with a rating of 100,000 cycles, this switch ensures reliable performance in demanding environments. Its black aluminum housing and IP6K4S rating guarantee protection against dust and water ingress. Featuring a flat round button actuator made of thermoplastic, it offers a comfortable tactile response. The SPST-NO contact configuration with gold-plated brass contacts ensures efficient conductivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. Ideal for panel mounting with solder termination, it is a versatile choice for industrial and commercial use.