P8-841511A

Heilind Number:OTTP8-841511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841511A

Detailed Description

The P8-841511A Push Button Switch, part of the P8 series, boasts a durable construction for reliable performance in demanding environments. Featuring a red button with a flat round actuator design, this switch is ideal for panel mounting applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of circuit control tasks. Constructed with a gold-plated brass contact and aluminum housing, it ensures longevity and efficient conductivity. This sealed switch, with a 100,000-cycle durability rating, is designed to withstand frequent use. Suitable for both AC and DC circuits, it operates at temperatures ranging from -55°C to 85°C. Ideal for use in industrial, automotive, or marine settings, the P8-841511A is a high-quality, performance-driven component.