P8-841522A

Heilind Number:OTTP8-841522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841522A

Detailed Description

The P8-841522A Push Button Switch, part of the P8 series, combines sleek design with robust functionality. Featuring a black button actuator with a round, flat shape, it offers a tactile interface for seamless operation. With an IP6K8S rating, this switch is dust and water-resistant, ensuring durability in various environments. The SPST-NO contact configuration and 10A current rating make it suitable for high-power applications. Its sealed construction, made of aluminum and thermoplastic, guarantees reliability even in harsh conditions. Ideal for panel mounting, this switch is perfect for industrial and automotive use. With a gold contact plating and a 100,000-cycle durability rating, it promises long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it offers versatility in application. Whether in control panels or machinery, the P8-841522A is the go-to choice for dependable switching solutions.