P8-841526A

Heilind Number:OTTP8-841526A
Manufacturer:OTTO Controls
Manufacturer Number:P8-841526A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-841526A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-841526A

Detailed Description

The P8 series pushbutton switch, SKU P8-841526A, is a reliable and durable component designed for high-performance applications. Featuring a blue cap and a black aluminum housing, this switch offers a sleek and professional look. With an IP6K8S rating, it provides excellent protection against dust and water ingress, making it ideal for use in harsh environments. The momentary action button, made of thermoplastic, ensures smooth operation, while the gold-plated brass contacts guarantee longevity and reliable conductivity. Rated for 10A at 115VAC and 28VDC, it can handle demanding loads with ease. Whether for industrial machinery or automotive systems, this sealed pushbutton switch is the perfect choice for critical control applications.