P8-842521A

Heilind Number:OTTP8-842521A
Manufacturer:OTTO Controls
Manufacturer Number:P8-842521A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-842521A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-842521A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-842521A, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand harsh conditions. The red button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, it provides excellent protection against dust and water ingress. The gold-plated brass contacts ensure low contact resistance and high reliability over 100,000 cycles. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NC contact configuration and momentary on-(off) switch function make it ideal for control and signal circuitry. The P8 Pushbutton Switch is panel mountable and features solder termination for easy installation. Operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Whether used in industrial machinery, automotive, or aerospace systems, this switch guarantees precision control and long-lasting performance.