P8-846211A

Heilind Number:OTTP8-846211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-846211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-846211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-846211A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-846211A. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a black case and a vibrant red cap. With an IP6K4S rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Boasting a contact plating of silver and a contact material of brass, it guarantees efficient conductivity. Operating at 115VAC and 28VDC with a current rating of 10A, this SPDT switch is suitable for various applications. Its panel mount and solder termination make installation easy. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for industrial and commercial use.