P8-846212A

Heilind Number:OTTP8-846212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-846212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-846212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-846212A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-846212A. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in demanding environments. Its black button with a round, flat design offers easy actuation. With an IP6K4S rating, it guarantees protection against dust and water ingress. Operating at 115 VAC and 28 VDC, with a current rating of 10A, this switch is suitable for various applications. The SPDT contact configuration and On-(On) switch function provide versatility. With a lifespan of 100,000 cycles and a wide temperature range from -55°C to 85°C, it offers long-term performance. Ideal for panel mounting with solder termination, this pushbutton switch is a dependable choice in the field of switches.