P8-846213A

Heilind Number:OTTP8-846213A
Manufacturer:OTTO Controls
Manufacturer Number:P8-846213A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-846213A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-846213A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-846213A, is a high-performance electronic component designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with an orange flat round button actuator, this switch combines rugged construction with a visually striking design. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring optimal functionality even in harsh conditions. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient power transmission, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Ideal for panel mounting, it is perfect for use in industrial machinery, transportation equipment, and outdoor electronics. With a 100,000 cycle durability rating and an operating temperature range of -55°C to 85°C, this switch delivers long-lasting performance in any setting. Trust the P8 series Pushbutton Switch for superior quality and performance.