P8-851311A

Heilind Number:OTTP8-851311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-851311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-851311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-851311A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-851311A. This high-performance switch features a durable aluminum housing with a sleek black case color and a vibrant red cap. Perfect for panel mounting, it offers reliable operation with a current rating of 10 A and a voltage rating of 115 VAC (28 VDC). The SPST-NO contact configuration ensures efficient performance, while the brass contact material and silver plating enhance conductivity. With an IP6K8S rating for dust and water resistance, this switch is ideal for harsh environments, operating flawlessly in temperatures ranging from -55 °C to 85 °C. Designed for longevity, it boasts a durability rating of 100,000 cycles. Upgrade your control systems with this premium pushbutton switch, a dependable choice for industrial applications.