P8-851321A

Heilind Number:OTTP8-851321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-851321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-851321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-851321A

Detailed Description

Introducing the P8-851321A, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Part of the P8 series, this switch features a red button cap and black aluminum housing, ensuring durability and visibility. With an IP6K8S rating, it offers superior protection against dust and water ingress. The flat round actuator, made of thermoplastic, provides a comfortable and responsive interface. Operating at 115VAC or 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and screw termination make installation easy. With a long lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees performance and reliability. Perfect for industrial, automotive, and marine use, the P8-851321A is the ideal choice for critical control applications.