P8-852311A

Heilind Number:OTTP8-852311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-852311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-852311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-852311A

Detailed Description

Introducing the P8 series subminiature momentary action sealed pushbutton switch, SKU P8-852311A. Featuring a sleek design with a red flat round button actuator, this switch ensures reliable performance in demanding environments. With an IP6K8S rating, it offers superior protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator guarantee longevity, with a lifespan of 100,000 cycles. Operating effortlessly at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The SPST-NC contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, make it versatile for various electrical setups. Ideal for panel mounting with screw termination, this switch is a dependable choice for industrial and commercial use.