P8-856112C

Heilind Number:OTTP8-856112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-856112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-856112C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-856112C

Detailed Description

Introducing the P8 Series Black Pushbutton Switch, SKU P8-856112C. This high-quality switch features a sleek black cap and case, with a durable aluminum housing. Perfect for panel mounting, it offers reliable performance with a 10A current rating and SPDT contact configuration. The button, made of thermoplastic, ensures comfortable actuation with a round, flat design. Non-illuminated and unsealed, it guarantees efficient operation in various environments. With a 100,000 cycle durability rating, this switch is built to last, operating smoothly in temperatures ranging from -55°C to 85°C. Whether for industrial or commercial use, its versatility and quality make it a top choice for any application.