P8-861312A

Heilind Number:OTTP8-861312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-861312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-861312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-861312A

Detailed Description

Introducing the P8-861312A, a high-performance Push Button Switch from our P8 series. This durable switch, with a contact material of brass and housing material of aluminum, ensures reliable operation in even the most demanding environments. Featuring a sleek black design and a flat round button actuator, it offers a tactile and responsive user experience. With a RoHS compliance and IP6K8S rating, it guarantees both environmental friendliness and protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for a wide range of applications. Ideal for panel mounting, it has quick connect terminations for easy installation. With a 100,000 cycle durability rating, this sealed pushbutton switch is built to last. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is versatile and reliable. Upgrade your control systems with the P8-861312A Push Button Switch.