P8-861312B

Heilind Number:OTTP8-861312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-861312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-861312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-861312B

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-861312B, is a high-quality component from the P8 series designed for reliable performance. With a sleek black cap and case, it offers a sophisticated look while boasting a durable aluminum housing and thermoplastic actuator. Featuring IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for demanding environments. The button (Dome) actuator, with a rounded shape and a length of .25 inches, guarantees comfortable operation. With a current rating of 10A and contact plating in silver, it ensures efficient electrical conductivity. The SPST-NO contact configuration and Off-(On) switch function provide versatile functionality. Suitable for panel mount installation, it has quick connect terminations for easy setup. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is reliable in various applications. With a durability rating of 100,000 cycles, it offers long-lasting performance, making it a top choice in the Push Button Switches category. (Total words: 165)