P8-861312C

Heilind Number:OTTP8-861312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-861312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-861312C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-861312C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-861312C. Designed for reliability in demanding environments, this switch features a black aluminum housing with an IP6K8S rating, ensuring protection against dust and water ingress. The flat round button actuator, made of durable thermoplastic, offers a comfortable tactile response. With a 10A current rating, SPST-NO contact configuration, and silver-plated brass contacts, it guarantees efficient and long-lasting performance. Ideal for panel mounting, it operates at temperatures ranging from -55°C to 85°C, making it suitable for a variety of applications. Whether in industrial machinery or consumer electronics, this switch delivers precision control and durability, with a lifespan of 100,000 cycles. Trust in the P8 Series for seamless pushbutton functionality in any setting.