P8-866322A

Heilind Number:OTTP8-866322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-866322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-866322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-866322A

Detailed Description

Introducing the P8-866322A, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch. Part of the P8 series, this switch features a sleek Black design with an IP6K8S ingress protection rating, making it ideal for harsh environments. The Button (Flat) actuator, crafted from durable Thermoplastic, offers a comfortable and responsive user experience. With a contact configuration of SPDT and a current rating of 10A, this switch ensures efficient and versatile performance. Its panel mount installation and Quick Connect termination type simplify setup. The switch boasts a high durability rating of 100,000 cycles, guaranteeing long-lasting operation. Suitable for both AC (115V) and DC (28V) applications, with a wide operating temperature range from -55°C to 85°C, it is a versatile solution for various industries. Upgrade your control systems with the P8866322A Pushbutton Switch.