P8-866512A

Heilind Number:OTTP8-866512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-866512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-866512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-866512A

Detailed Description

The P8 series of subminiature momentary action sealed pushbutton switch, SKU P8-866512A, is a reliable and durable component essential for various applications. Featuring a sleek black cap and case, with a flat round button actuator, it offers a non-illuminated design perfect for panel mounting. Boasting an IP6K8S rating, this switch guarantees protection against dust and water ingress, making it suitable for demanding environments. With a gold-plated brass contact, it ensures efficient conductivity, while its SPDT configuration allows versatile functionality. Operating at up to 115VAC and 28VDC, with a current rating of 10A, it meets high-performance standards. The aluminum housing and thermoplastic actuator material provide robust construction, with a durability rating of 100,000 cycles. Suitable for a wide range of industrial and commercial applications, this pushbutton switch is a dependable choice for your electrical control needs.